
The SBL2040CT is a 40V general purpose rectifier diode with a maximum forward current of 20A and a maximum reverse voltage of 40V. It is packaged in a TO-220-3 package and is designed for through hole mounting. The diode has a maximum operating temperature range of -65°C to 150°C and is RoHS compliant. The SBL2040CT is suitable for use in a variety of applications including power supplies and motor control circuits.
Diodes SBL2040CT technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-3 |
| Forward Current | 20A |
| Height | 8.89mm |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBL2040CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
