
The SBL3040CTP is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 40V and a maximum forward current of 30A. The diode is packaged in a TO-220-3 case and is mounted through a hole. It is RoHS compliant and has a natural thermal resistance of 3°C/W.
Diodes SBL3040CTP technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Forward Current | 30A |
| Height | 8.7mm |
| Length | 10.11mm |
| Max Forward Surge Current (Ifsm) | 230A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Natural Thermal Resistance | 3°C/W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 230A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SBL3040 |
| Weight | 0.211644oz |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBL3040CTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
