The SBL860 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 60V. It has a maximum forward surge current of 200A and a maximum reverse current of 500uA. The diode is packaged in a TO-220-2 case and is mounted through a hole. It is RoHS compliant and available in a package quantity of 50.
Diodes SBL860 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-2 |
| Forward Current | 8A |
| Height | 8.89mm |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBL860 to view detailed technical specifications.
No datasheet is available for this part.