Diodes SBM540-13 technical specifications.
| Average Rectified Current | 5A |
| Capacitance | 250pF |
| Current Rating | 5A |
| Forward Current | 5A |
| Height | 1.14mm |
| Lead Free | Contains Lead |
| Length | 4.09mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| Width | 4.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SBM540-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
