
Surface mount rectifier diode with 40V reverse voltage and 250mA average rectified current. Features a compact DFN package (1.075mm L x 0.675mm W x 0.53mm H) for efficient space utilization. Operates across a wide temperature range from -65°C to 150°C, with a maximum reverse current of 10µA. This RoHS compliant component is supplied on tape and reel for automated assembly.
Diodes SBR0240LP-7 technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | DFN |
| Forward Current | 250mA |
| Height | 0.53mm |
| Lead Free | Lead Free |
| Length | 1.075mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 40V |
| RoHS Compliant | Yes |
| Series | SBR® |
| Termination | SMD/SMT |
| Weight | 3.5E-05oz |
| Width | 0.675mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR0240LP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
