
The SBR02M30LP-7 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 30V and a maximum reverse current of 500nA. The diode is packaged in a DFN1006-2 package and is lead free and RoHS compliant.
Diodes SBR02M30LP-7 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | DFN |
| Forward Current | 200mA |
| Height | 0.47mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SBR® |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR02M30LP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
