Diodes SBR02U30LP-7 technical specifications.
| Average Rectified Current | 200mA |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1006 |
| Package/Case | DFN |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SBR® |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR02U30LP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
