
Surface mount rectifier diode with 60V repetitive reverse voltage (Vrrm) and 500mA average rectified current. Features a 5ns reverse recovery time and a maximum forward surge current of 15A. Operates across a wide temperature range from -65°C to 150°C. Packaged in tape and reel for automated assembly.
Diodes SBR0560S1-7 technical specifications.
| Average Rectified Current | 500mA |
| Forward Current | 500mA |
| Height | 2.85mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 15A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 0.000353oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR0560S1-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
