Diodes SBR07U20LP-7 technical specifications.
| Average Rectified Current | 700mA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | SBR® |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR07U20LP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.