
Surface mount rectifier diode with 700mA average rectified current and 20V repetitive reverse voltage. Features a compact DFN package (1mm x 0.6mm x 0.34mm) for efficient space utilization. Operates across a wide temperature range from -65°C to 150°C, with a maximum forward surge current of 7A. This lead-free, RoHS compliant component is supplied on tape and reel for automated assembly.
Diodes SBR07U20LPS-7 technical specifications.
| Average Rectified Current | 700mA |
| Package/Case | DFN |
| Forward Current | 700mA |
| Height | 0.34mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Forward Surge Current (Ifsm) | 7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 7A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SBR® |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR07U20LPS-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
