Diodes SBR10120CTL-13 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-252 |
| Forward Current | 10A |
| Height | 2.39mm |
| Length | 6.7mm |
| Max Forward Surge Current (Ifsm) | 110A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 120V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 110A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 0.007055oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR10120CTL-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
