Diodes SBR10150CTE technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-262 |
| Forward Current | 10A |
| Height | 8.7mm |
| Length | 10.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 150V |
| Mount | Through Hole |
| Natural Thermal Resistance | 2.2°C/W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 0.073511oz |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR10150CTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.