Diodes SBR1045D1Q-13 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-252-3 |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SBR® |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR1045D1Q-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
