Diodes SBR10U45D1-T technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-252-3 |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | SBR® |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR10U45D1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.