
Surface mount rectifier diode with 15A average rectified current and 50V repetitive reverse voltage. Features a 15A forward current, 256A peak non-repetitive surge current, and a maximum operating temperature of 150°C. This single-element, 1-phase general-purpose rectifier is housed in a POWERDI5 plastic package, measuring 4.05mm x 5.45mm x 1.15mm. It is RoHS compliant and supplied in tape and reel packaging.
Diodes SBR15U50SP5-13 technical specifications.
| Average Rectified Current | 15A |
| Forward Current | 15A |
| Height | 1.15mm |
| Length | 4.05mm |
| Max Forward Surge Current (Ifsm) | 256A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 256A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 0.003386oz |
| Width | 5.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR15U50SP5-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
