
Surface mount rectifier diode with a 60V repetitive reverse voltage (Vrrm) and 0.9A average rectified current. Features a 1.6A forward current and a 15A peak non-repetitive surge current. Operates across a temperature range of -65°C to 150°C. Packaged in a compact SOT-23 plastic case, this RoHS compliant component is supplied on tape and reel.
Diodes SBR160S23-7 technical specifications.
| Average Rectified Current | 900mA |
| Package/Case | SOT-23 |
| Forward Current | 1.6A |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 15A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR160S23-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
