Surface mount rectifier diode with 1A average rectified current and 150V repetitive reverse voltage. Features a 1A forward current, 42A peak non-repetitive surge current, and a maximum operating temperature of 150°C. Packaged in an SMA case with dimensions of 4.6mm length, 2.92mm width, and 2.1mm height. This lead-free, RoHS, and REACH SVHC compliant component is supplied on tape and reel.
Diodes SBR1U150SA-13 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Current | 1A |
| Forward Current | 1A |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 42A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 150V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 119°C/W |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 42A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SBR® |
| Voltage | 150V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR1U150SA-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
