
The SBR20150CT-G diode is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 150V and a peak non-repetitive surge current of 150A. The diode is packaged in a green plastic package and is available in a rail/tube packaging format. It is RoHS compliant and not radiation hardened.
Diodes SBR20150CT-G technical specifications.
| Forward Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR20150CT-G to view detailed technical specifications.
No datasheet is available for this part.
