The SBR20200CTFP is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 200V and a peak non-repetitive surge current of 150A. The diode is packaged in a TO-220-3 package and is mounted through a hole. It is RoHS compliant and has a natural thermal resistance of 4°C/W.
Diodes SBR20200CTFP technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Natural Thermal Resistance | 4°C/W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | Yes |
| Series | SBR® |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR20200CTFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.