Diodes SBR2A30P1-7 technical specifications.
| Average Rectified Current | 2A |
| Forward Current | 2A |
| Height | 0.98mm |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| Reverse Voltage (DC) | 30V |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 0.000353oz |
| Width | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR2A30P1-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
