Diodes SBR2A40P1Q-7 technical specifications.
| Average Rectified Current | 2A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR2A40P1Q-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
