General purpose rectifier diode featuring 100V repetitive peak reverse voltage and 1.5A forward current. This single-element silicon rectifier operates across a wide temperature range from -55°C to 150°C. Designed for single-phase applications, it offers 3 terminals with bottom terminal positioning.
Diodes SBR2U100LP-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes SBR2U100LP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.