
Surface mount rectifier diode with 2A average rectified current and 150V repetitive reverse voltage. Features a 5ns reverse recovery time and a maximum forward surge current of 42A. Operates across a wide temperature range from -65°C to 175°C. Packaged in SMA plastic with 2 pins, available in tape and reel.
Diodes SBR2U150SA-13 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMA |
| Forward Current | 2A |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 42A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 75uA |
| Max Reverse Voltage (DC) | 150V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 42A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 5ns |
| Reverse Voltage (DC) | 150V |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR2U150SA-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
