General purpose rectifier diode, 1-phase, 1-element, featuring a 60V repetitive peak reverse voltage. This silicon diode offers a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is a 2-terminal device with dual terminal positions.
Diodes SBR2U60S1F-7 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes SBR2U60S1F-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.