
Super Barrier Rectifier diode, dual common cathode configuration, offers 45V peak reverse repetitive voltage and 30A maximum continuous forward current. Features a 0.65V peak forward voltage at 15A and a 220A peak non-repetitive surge current. Surface mountable in a D2PAK (TO-263) package with gull-wing leads, measuring 10.66mm max length and 9.65mm max width. Operating temperature range is -65°C to 175°C.
Diodes SBR3045SCTB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.66(Max) |
| Package Width (mm) | 9.65(Max) |
| Package Height (mm) | 4.82(Max) |
| Seated Plane Height (mm) | 4.82(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Super Barrier Rectifier |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 45V |
| Maximum Continuous Forward Current | 30A |
| Peak Non-Repetitive Surge Current | 220A |
| Peak Forward Voltage | 0.65@15AV |
| Peak Reverse Current | 200uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes SBR3045SCTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.