
Super Barrier Rectifier, dual configuration, offering 100V peak reverse repetitive voltage and 30A maximum continuous forward current. Features a 250A peak non-repetitive surge current and 0.8V peak forward voltage at 15A. Encased in a 3-pin TO-262 (I2PAK) plastic package with through-hole mounting. Operates across a wide temperature range of -65°C to 175°C.
Diodes SBR30A100CTE-G technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | I2PAK |
| Package/Case | TO-262 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.11 |
| Package Width (mm) | 4.57 |
| Package Height (mm) | 8.7 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-262AA |
| Type | Super Barrier Rectifier |
| Configuration | Dual |
| Peak Reverse Repetitive Voltage | 100V |
| Maximum Continuous Forward Current | 30A |
| Peak Non-Repetitive Surge Current | 250A |
| Peak Forward Voltage | 0.8@15AV |
| Peak Reverse Current | 100uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes SBR30A100CTE-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.