The SBR30A40CTB is a surface mount general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 40V and a peak non-repetitive surge current of 250A. The diode is RoHS compliant and suitable for use in a variety of applications. It is packaged in a rail/tube format for easy handling and storage.
Diodes SBR30A40CTB technical specifications.
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR30A40CTB to view detailed technical specifications.
No datasheet is available for this part.