
Super Barrier Rectifier, 50V peak reverse voltage, 30A maximum continuous forward current. Dual common cathode configuration with a peak non-repetitive surge current of 260A. Features a low peak forward voltage of 0.55V at 15A. Housed in an ITO-220AB plastic package with 3 through-hole pins and a tab, designed for through-hole mounting. Operating temperature range from -65°C to 150°C.
Diodes SBR30A50CTFP-G technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | ITO-220AB |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.11 |
| Package Width (mm) | 4.7 |
| Package Height (mm) | 15.87 |
| Seated Plane Height (mm) | 19.7 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Super Barrier Rectifier |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 50V |
| Maximum Continuous Forward Current | 30A |
| Peak Non-Repetitive Surge Current | 260A |
| Peak Forward Voltage | 0.55@15AV |
| Peak Reverse Current | 500uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes SBR30A50CTFP-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.