The SBR30M100CTB is a silicon rectifier diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a single terminal position and a JEDEC package code of TO-263AA. The diode has a pin count of 3 and is constructed from silicon material. It is a general purpose rectifier diode with a maximum reverse voltage of 100V.
Diodes SBR30M100CTB technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AA |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes SBR30M100CTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.