
The SBR3M30P1-7 is a surface mount rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 30V and a maximum reverse current of 200uA. The device features a reverse recovery time of 5ns and is RoHS compliant. It is available in a tape and reel packaging with a quantity of 3000 units.
Diodes SBR3M30P1-7 technical specifications.
| Average Rectified Current | 3A |
| Forward Current | 3A |
| Height | 0.98mm |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| Reverse Voltage (DC) | 30V |
| RoHS Compliant | Yes |
| Series | SBR® |
| Termination | SMD/SMT |
| Weight | 0.000353oz |
| Width | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR3M30P1-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
