Diodes SBR3U40P1Q-7 technical specifications.
| Average Rectified Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SBR® |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR3U40P1Q-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
