
Surface mount rectifier diode featuring 300V repetitive reverse voltage and 20A average rectified current. This general-purpose rectifier offers a 40A forward current and 200A peak non-repetitive surge current. Operating across a wide temperature range from -65°C to 175°C, it is housed in a D2PAK package. The component is RoHS compliant and REACH SVHC compliant.
Diodes SBR40U300CTB-13 technical specifications.
| Average Rectified Current | 20A |
| Package/Case | D2PAK |
| Forward Current | 40A |
| Height | 4.82mm |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 300V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 2°C/W |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 7.1E-05oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR40U300CTB-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
