
The SBR4U130LP-7 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum forward surge current of 40A and a maximum reverse voltage of 130V. The diode is packaged in a DFN3030-8 package and is surface mountable. It is RoHS compliant and has a maximum reverse current of 100uA.
Diodes SBR4U130LP-7 technical specifications.
| Average Rectified Current | 4A |
| Package/Case | DFN |
| Forward Current | 4A |
| Height | 0.58mm |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 130V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 130V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SBR® |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR4U130LP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
