Diodes SBR6U400P5-13 technical specifications.
| Average Rectified Current | 6A |
| Forward Current | 6A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 400V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 2.5°C/W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 220A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 120ns |
| Reverse Voltage (DC) | 400V |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 0.003386oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR6U400P5-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
