Diodes SBR8U20SP5-13 technical specifications.
| Average Rectified Current | 8A |
| Forward Current | 8A |
| Height | 1.15mm |
| Length | 5.45mm |
| Max Forward Surge Current (Ifsm) | 180A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 180A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 0.003386oz |
| Width | 4.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR8U20SP5-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
