
Surface mount rectifier diode with 8A average rectified current and 60V repetitive reverse voltage. Features 280A peak non-repetitive surge current and a maximum operating temperature of 150°C. This silicon diode is housed in a POWERDI 5 plastic package, measuring 4.05mm in length, 5.45mm in width, and 1.15mm in height. It is RoHS compliant and supplied in tape and reel packaging.
Diodes SBR8U60P5-13 technical specifications.
| Average Rectified Current | 8A |
| Forward Current | 8A |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Max Forward Surge Current (Ifsm) | 280A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 600uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 280A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 0.003386oz |
| Width | 5.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR8U60P5-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
