Rectifier Diode, Blank, 1 Phase, 1 Element, 8A, 60V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN
Diodes SBR8U60P5-13D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes SBR8U60P5-13D to view detailed technical specifications.
No datasheet is available for this part.