Diodes SBRT10U50SP5-13 technical specifications.
| Average Rectified Current | 10A |
| Forward Current | 10A |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 75mA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Series | SBR® |
| Width | 5.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBRT10U50SP5-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
