Surface mount rectifier diode with 15A average rectified current and 50V repetitive reverse voltage. Features a 5ns reverse recovery time and a maximum forward surge current of 290A. Operates across a wide temperature range from -65°C to 150°C. This RoHS compliant component is housed in a POWERDI5 package.
Diodes SBRT15U50SP5-13 technical specifications.
| Average Rectified Current | 15A |
| Forward Current | 15A |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Max Forward Surge Current (Ifsm) | 290A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 290A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Series | SBR® |
| Width | 5.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBRT15U50SP5-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.