Rectifier diode, single-phase, single-element silicon device with a maximum repetitive peak reverse voltage of 60V. Features a 20A forward current rating and operates across a wide temperature range from -55°C to 150°C. This 3-terminal component is housed in a compact plastic POWERDI5 package with dual terminal positions.
Diodes SBRT20M60SP5-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes SBRT20M60SP5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.