Diodes SBRT20U50SLP-13 technical specifications.
| Average Rectified Current | 20A |
| Forward Current | 20A |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100mA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Series | TrenchSBR |
| Weight | 0.003386oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBRT20U50SLP-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.