Surface mount rectifier diode featuring 25A average rectified current and 60V repetitive reverse voltage. This silicon component offers a 25A forward current and a peak non-repetitive surge current of 220A. With a fast 5ns reverse recovery time and a maximum operating temperature of 150°C, it is designed for efficient power rectification. The compact plastic package measures 5.1mm x 6mm x 1.1mm, suitable for space-constrained applications. Lead-free and RoHS compliant.
Diodes SBRT25U60SLP-13 technical specifications.
| Average Rectified Current | 25A |
| Forward Current | 25A |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 400uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 220A |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Series | TrenchSBR |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBRT25U60SLP-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.