Diodes SBRT3U40P1-7 technical specifications.
| Average Rectified Current | 3A |
| Forward Current | 3A |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 180uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 75A |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Series | TrenchSBR |
| Width | 1.93mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBRT3U40P1-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
