Diodes SD101A-A-F technical specifications.
| Average Rectified Current | 15mA |
| Package/Case | DO-35 |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Reverse Recovery Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes SD101A-A-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.