The SD101AW-13 is a general purpose rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 60V and a maximum reverse voltage of 60V. The device is surface mountable and has a peak non-repetitive surge current of 2A. It is not RoHS compliant and contains lead.
Diodes SD101AW-13 technical specifications.
| Average Rectified Current | 15mA |
| Capacitance | 2pF |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes SD101AW-13 to view detailed technical specifications.
No datasheet is available for this part.