
Diodes SD101AW-13-F technical specifications.
| Average Rectified Current | 15mA |
| Capacitance | 2pF |
| Current Rating | 15mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SD101AW-13-F to view detailed technical specifications.
No datasheet is available for this part.