General purpose rectifier diode featuring Schottky barrier technology. This surface mount component offers a 60V repetitive reverse voltage and 15mA average rectified current. With a low 2pF capacitance and 1ns reverse recovery time, it is suitable for high-frequency applications. Maximum forward surge current is rated at 2A, with a maximum power dissipation of 200mW. Operating temperature range spans from -65°C to 125°C.
Diodes SD101AWS-7 technical specifications.
| Average Rectified Current | 15mA |
| Capacitance | 2pF |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 60V |
| Weight | 0.000173oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SD101AWS-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.