Diodes SD101BW-13 technical specifications.
| Average Rectified Current | 15mA |
| Capacitance | 2.1pF |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes SD101BW-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.