Diodes SD101BW-7 technical specifications.
| Forward Current | 15mA |
| Height | 1.25mm |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 200nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | No |
| Weight | 0.000353oz |
| Width | 1.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SD101BW-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.