Schottky rectifier diode, 15mA average rectified current, 50V repetitive reverse voltage. Features 2.1pF capacitance, 1ns reverse recovery time, and 2A peak non-repetitive surge current. Operates from -65°C to 125°C with 200mW power dissipation. Surface mount, ultra-small plastic package (1.8mm L x 1.4mm W x 1mm H), tape and reel packaging. Lead-free and RoHS compliant.
Diodes SD101BWS-7-F technical specifications.
| Average Rectified Current | 15mA |
| Capacitance | 2.1pF |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Weight | 0.000173oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SD101BWS-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.